
826647-3 | |
|---|---|
DigiKey Part Number | 5831-826647-3-ND |
Manufacturer | |
Manufacturer Product Number | 826647-3 |
Description | Headers&Wire Housings 3P AMPMODU |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.437" (11.10mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67992 € | 169,98 € |
| 750 | 0,65443 € | 490,82 € |
| 2.000 | 0,63743 € | 1.274,86 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |

