
826468-8 | |
|---|---|
DigiKey Part Number | 5831-826468-8-ND |
Manufacturer | |
Manufacturer Product Number | 826468-8 |
Description | BOARD CONNECTOR, 8 CONTACT(S), 1 |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 230V |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,83338 € | 146,67 € |
| 320 | 1,79906 € | 575,70 € |
| 480 | 1,76479 € | 847,10 € |
| Unit Price without VAT: | 1,83338 € |
|---|---|
| Unit Price with VAT: | 2,18172 € |

