
8235440000 | |
|---|---|
DigiKey Part Number | 5831-8235440000-ND |
Manufacturer | |
Manufacturer Product Number | 8235440000 |
Description | Cable Digital signals |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 300, S7 400 Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 10 |
Part Status Active | Length 16.40' (5.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7 300, S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,78333 € | 166,70 € |
| Unit Price without VAT: | 27,78333 € |
|---|---|
| Unit Price with VAT: | 33,06216 € |

