
822548-000 | |
|---|---|
DigiKey Part Number | 5831-822548-000-ND |
Manufacturer | |
Manufacturer Product Number | 822548-000 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Shell Size - Insert 32 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Color Black |
Series | Material Polyolefin (PO), Flexible |
Packaging Bulk | Large Diameter Recovered 0.560" (14.22mm) |
Part Status Active | Small Diameter Recovered 0.240" (6.10mm) |
Type Boot | Large Recovered Length 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,44800 € | 144,48 € |
| 30 | 13,84500 € | 415,35 € |
| 50 | 13,59840 € | 679,92 € |
| Unit Price without VAT: | 14,44800 € |
|---|---|
| Unit Price with VAT: | 17,19312 € |

