
8216370000 | |
|---|---|
DigiKey Part Number | 5831-8216370000-ND |
Manufacturer | |
Manufacturer Product Number | 8216370000 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 35,93000 € | 143,72 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 42,75670 € |

