Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8168SHCGE2

DigiKey Part Number
5831-8168SHCGE2-ND
Manufacturer
Manufacturer Product Number
8168SHCGE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC/DC)
Mfr
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1510,15600 €152,34 €
Unit Price without VAT:10,15600 €
Unit Price with VAT:12,08564 €