
811459-000 | |
|---|---|
DigiKey Part Number | 5831-811459-000-ND |
Manufacturer | |
Manufacturer Product Number | 811459-000 |
Description | HEATSHRINK BOOT BRKOUT 2:1 Y SZ2 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 2 | |
Features | - | |
Color | Black | |
Material | VPB, Flexible | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 0.450" (11.43mm) | |
Small Diameter Supplied | 0.900" (22.86mm) | |
Small Diameter Recovered | 0.450" (11.43mm) | |
Large Recovered Length | 2.480" (62.99mm) | |
Small Recovered Length | 2.480" (62.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,71000 € | 143,71 € |
| 3 | 125,50000 € | 376,50 € |
| 5 | 122,40400 € | 612,02 € |
| Unit Price without VAT: | 143,71000 € |
|---|---|
| Unit Price with VAT: | 171,01490 € |

