
8000044520 | |
|---|---|
DigiKey Part Number | 5831-8000044520-ND |
Manufacturer | |
Manufacturer Product Number | 8000044520 |
Description | AC/DC CONVERTER 48V 480W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 277 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 10 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 45°C |
Part Status Active | Features Adjustable Output, IP65 |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.72" L x 7.72" W x 8.66" H (196.0mm x 196.0mm x 220.0mm) |
Voltage - Input 85 ~ 277 VAC | Standard Number 60950-1 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,51000 € | 192,51 € |
| Unit Price without VAT: | 192,51000 € |
|---|---|
| Unit Price with VAT: | 229,08690 € |

