
8-968972-2 | |
|---|---|
DigiKey Part Number | 5831-8-968972-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-968972-2 |
Description | COMBINATION LINE CONNECTOR, 12 C |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.197" (5.00mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87385 € | 174,77 € |
| 600 | 0,75390 € | 452,34 € |
| 1.000 | 0,74533 € | 745,33 € |
| 1.600 | 0,71963 € | 1.151,41 € |
| Unit Price without VAT: | 0,87385 € |
|---|---|
| Unit Price with VAT: | 1,03988 € |

