
8-1768047-8 | |
|---|---|
DigiKey Part Number | 5831-8-1768047-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1768047-8 |
Description | STD24W-DOT |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | |
Legend | . | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,25560 € | 153,36 € |
| Unit Price without VAT: | 0,25560 € |
|---|---|
| Unit Price with VAT: | 0,30416 € |

