
8-1768039-5 | |
|---|---|
DigiKey Part Number | 5831-8-1768039-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8-1768039-5 |
Description | WIRE MARKER CLIP-ON BLUE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend Blank |
Series | Color Blue |
Packaging Tape & Reel (TR) | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24817 € | 148,90 € |
| 5.400 | 0,20653 € | 1.115,26 € |
| 15.000 | 0,17593 € | 2.638,95 € |
| Unit Price without VAT: | 0,24817 € |
|---|---|
| Unit Price with VAT: | 0,29532 € |

