
8-1768039-2 | |
|---|---|
DigiKey Part Number | 5831-8-1768039-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8-1768039-2 |
Description | WIRE MARKER CLIP-ON RED |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Red Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend Blank |
Series | Color Red |
Packaging Tape & Reel (TR) | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21333 € | 149,33 € |
| 2.100 | 0,20992 € | 440,83 € |
| 2.800 | 0,19718 € | 552,10 € |
| 5.600 | 0,17253 € | 966,17 € |
| 15.400 | 0,14703 € | 2.264,26 € |
| 30.100 | 0,13513 € | 4.067,41 € |
| Unit Price without VAT: | 0,21333 € |
|---|---|
| Unit Price with VAT: | 0,25386 € |

