
8-1768018-0 | |
|---|---|
DigiKey Part Number | 5831-8-1768018-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1768018-0 |
Description | Label Thermal Transfer Printable |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Printer Ribbon Matrix | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.750" (69.85mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16007 € | 144,06 € |
| Unit Price without VAT: | 0,16007 € |
|---|---|
| Unit Price with VAT: | 0,19048 € |

