New at DigiKey
Image for 8-1614882-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1614882-7

DigiKey Part Number
5831-8-1614882-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8-1614882-7
Description
CPF 0603 6R8 0.1% 25PPM 1K RL
Customer Reference
Detailed Description
6.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10539 €210,78 €
Unit Price without VAT:0,10539 €
Unit Price with VAT:0,12541 €