
8-1415537-0 | |
|---|---|
DigiKey Part Number | 5831-8-1415537-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415537-0 |
Description | Safety Relay, 6PST, Momentary, 0 |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 33.3 mA |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Power 800mW |
Contact Rating (Current) 8 A | Coil Resistance 720 Ohms |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 23,19429 € | 162,36 € |
| 21 | 22,78571 € | 478,50 € |
| 35 | 22,39486 € | 783,82 € |
| 63 | 21,98698 € | 1.385,18 € |
| 252 | 19,98964 € | 5.037,39 € |
| Unit Price without VAT: | 23,19429 € |
|---|---|
| Unit Price with VAT: | 27,60121 € |

