
8-1393253-1 | |
|---|---|
DigiKey Part Number | 5831-8-1393253-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393253-1 |
Description | Magnetic Circuit Breaker, 3 Pole |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,47000 € | 261,47 € |
| Unit Price without VAT: | 261,47000 € |
|---|---|
| Unit Price with VAT: | 311,14930 € |

