
8-1377174-1 | |
|---|---|
DigiKey Part Number | 5831-8-1377174-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1377174-1 |
Description | Terminals SMP 0-0165565-1 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Retail Package | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62892 € | 157,23 € |
| 750 | 0,56093 € | 420,70 € |
| 1.250 | 0,54394 € | 679,92 € |
| 2.500 | 0,53544 € | 1.338,60 € |
| Unit Price without VAT: | 0,62892 € |
|---|---|
| Unit Price with VAT: | 0,74841 € |

