New at DigiKey
Image for 79758-1095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79758-1095

DigiKey Part Number
5831-79758-1095-ND
Manufacturer
Manufacturer Product Number
79758-1095
Description
MILLIGRID GOLD PLATED 150MM 24AW
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,71105 €142,21 €
6000,68537 €411,22 €
1.0000,67679 €676,79 €
Unit Price without VAT:0,71105 €
Unit Price with VAT:0,84615 €