
796275-000 | |
|---|---|
DigiKey Part Number | 5831-796275-000-ND |
Manufacturer | |
Manufacturer Product Number | 796275-000 |
Description | SLDR SLV WIRE-WIRE 0.512/0.594" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.512" (13.01mm), 0.594" (15.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.512" (13.01mm), 0.594" (15.09mm) | |
Length | 1.791" (45.50mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,86400 € | 154,56 € |
| 120 | 3,78667 € | 454,40 € |
| 200 | 3,71780 € | 743,56 € |
| 400 | 3,64895 € | 1.459,58 € |
| 1.000 | 3,57149 € | 3.571,49 € |
| Unit Price without VAT: | 3,86400 € |
|---|---|
| Unit Price with VAT: | 4,59816 € |

