
783425-000 | |
|---|---|
DigiKey Part Number | 5831-783425-000-ND |
Manufacturer | |
Manufacturer Product Number | 783425-000 |
Description | Data Bus Components - Contacts D |
Customer Reference | |
Detailed Description | Socket Contact Coax Solder Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | Twinax | |
Center Conductor Diameter | 0.257" (6.53mm) | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,64000 € | 201,64 € |
| 2 | 176,12000 € | 352,24 € |
| Unit Price without VAT: | 201,64000 € |
|---|---|
| Unit Price with VAT: | 239,95160 € |

