
7789884100 | |
|---|---|
DigiKey Part Number | 5831-7789884100-ND |
Manufacturer | |
Manufacturer Product Number | 7789884100 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 36 | |
Length | 32.81' (10.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,79500 € | 221,59 € |
| Unit Price without VAT: | 110,79500 € |
|---|---|
| Unit Price with VAT: | 131,84605 € |

