
7789884050 | |
|---|---|
DigiKey Part Number | 5831-7789884050-ND |
Manufacturer | |
Manufacturer Product Number | 7789884050 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 36 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 79,69000 € | 159,38 € |
| Unit Price without VAT: | 79,69000 € |
|---|---|
| Unit Price with VAT: | 94,83110 € |

