
7789846100 | |
|---|---|
DigiKey Part Number | 5831-7789846100-ND |
Manufacturer | |
Manufacturer Product Number | 7789846100 |
Description | CABLE ANALOGUE SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 25, 28 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,20000 € | 142,20 € |
| Unit Price without VAT: | 142,20000 € |
|---|---|
| Unit Price with VAT: | 169,21800 € |

