
7789838050 | |
|---|---|
DigiKey Part Number | 5831-7789838050-ND |
Manufacturer | |
Manufacturer Product Number | 7789838050 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Series | Number of Positions 32 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | For Use With/Related Products Multiple Series |
Process Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,98000 € | 168,98 € |
| Unit Price without VAT: | 168,98000 € |
|---|---|
| Unit Price with VAT: | 201,08620 € |

