
7789828500 | |
|---|---|
DigiKey Part Number | 5831-7789828500-ND |
Manufacturer | |
Manufacturer Product Number | 7789828500 |
Description | Cable Digital signals |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 164.04' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 32 | |
Length | 164.04' (50.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,90000 € | 257,90 € |
| Unit Price without VAT: | 257,90000 € |
|---|---|
| Unit Price with VAT: | 306,90100 € |

