
7789763030 | |
|---|---|
DigiKey Part Number | 5831-7789763030-ND |
Manufacturer | |
Manufacturer Product Number | 7789763030 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Cable Backplane Connector to Wire 38 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane Connector to Wire | |
Number of Lines | 38 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 89,98500 € | 179,97 € |
| Unit Price without VAT: | 89,98500 € |
|---|---|
| Unit Price with VAT: | 107,08215 € |

