
7789618030 | |
|---|---|
DigiKey Part Number | 5831-7789618030-ND |
Manufacturer | |
Manufacturer Product Number | 7789618030 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc RX3I Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 10 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products GE-Fanuc RX3I Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 130,13500 € | 260,27 € |
| Unit Price without VAT: | 130,13500 € |
|---|---|
| Unit Price with VAT: | 154,86065 € |

