
7789037020 | |
|---|---|
DigiKey Part Number | 5831-7789037020-ND |
Manufacturer | |
Manufacturer Product Number | 7789037020 |
Description | CABLE ANALOGUE SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 25 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Allen-Bradley® ControlLogix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,00500 € | 232,01 € |
| Unit Price without VAT: | 116,00500 € |
|---|---|
| Unit Price with VAT: | 138,04595 € |

