
776495-3 | |
|---|---|
DigiKey Part Number | 5831-776495-3-ND |
Manufacturer | |
Manufacturer Product Number | 776495-3 |
Description | CONN CAP ASSY 8POS 14-18AWG YEL |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,62900 € | 145,16 € |
| Unit Price without VAT: | 3,62900 € |
|---|---|
| Unit Price with VAT: | 4,31851 € |

