
776286-1 | |
|---|---|
DigiKey Part Number | 5831-776286-1-ND |
Manufacturer | |
Manufacturer Product Number | 776286-1 |
Description | AUTOMOTIVE CONNECTORS PLG 08POS |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,33486 € | 151,72 € |
| 140 | 4,24921 € | 594,89 € |
| Unit Price without VAT: | 4,33486 € |
|---|---|
| Unit Price with VAT: | 5,15848 € |

