
776087-1 | |
|---|---|
DigiKey Part Number | 5831-776087-1-ND |
Manufacturer | |
Manufacturer Product Number | 776087-1 |
Description | COMBINATION LINE CONNECTOR, 23 C |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 8A |
Style | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,92100 € | 158,42 € |
| 60 | 7,78517 € | 467,11 € |
| 100 | 7,64060 € | 764,06 € |
| 200 | 7,48760 € | 1.497,52 € |
| 260 | 7,34315 € | 1.909,22 € |
| 500 | 6,82470 € | 3.412,35 € |
| 1.000 | 6,43374 € | 6.433,74 € |
| Unit Price without VAT: | 7,92100 € |
|---|---|
| Unit Price with VAT: | 9,42599 € |


