
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 20 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 6 | Voltage Rating 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,32629 € | 151,42 € |
| 105 | 4,24924 € | 446,17 € |
| 210 | 4,18071 € | 877,95 € |
| 350 | 4,09503 € | 1.433,26 € |
| 805 | 3,72665 € | 2.999,95 € |
| 1.610 | 3,26402 € | 5.255,07 € |
| Unit Price without VAT: | 4,32629 € |
|---|---|
| Unit Price with VAT: | 5,14829 € |

