
76385-312LF | |
|---|---|
DigiKey Part Number | 5831-76385-312LF-ND |
Manufacturer | |
Manufacturer Product Number | 76385-312LF |
Description | BOARD CONNECTOR, 24 CONTACT(S), |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.197" (5.00mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Overall Contact Length 0.431" (10.94mm) |
Part Status Active | Insulation Height 0.368" (9.35mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,47317 € | 148,39 € |
| 180 | 2,42222 € | 436,00 € |
| Unit Price without VAT: | 2,47317 € |
|---|---|
| Unit Price with VAT: | 2,94307 € |

