
7574442007 | |
|---|---|
DigiKey Part Number | 5831-7574442007-ND |
Manufacturer | |
Manufacturer Product Number | 7574442007 |
Description | Heat Shrink Tubing and Sleeves R |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Panel Cutout Dimensions | Edging - 4' L (1.22m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 2,94333 € | 158,94 € |
| 216 | 2,59903 € | 561,39 € |
| Unit Price without VAT: | 2,94333 € |
|---|---|
| Unit Price with VAT: | 3,50256 € |

