
755512-000 | |
|---|---|
DigiKey Part Number | 5831-755512-000-ND |
Manufacturer | |
Manufacturer Product Number | 755512-000 |
Description | Wire Labels & Markers STD03Y-Q |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend Q |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04419 € | 145,83 € |
| 6.600 | 0,03655 € | 241,23 € |
| Unit Price without VAT: | 0,04419 € |
|---|---|
| Unit Price with VAT: | 0,05259 € |

