
749727-000 | |
|---|---|
DigiKey Part Number | 5831-749727-000-ND |
Manufacturer | |
Manufacturer Product Number | 749727-000 |
Description | ST18-2-55-20-5 |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,53883 € | 152,33 € |
| 240 | 2,49575 € | 598,98 € |
| 300 | 2,46130 € | 738,39 € |
| Unit Price without VAT: | 2,53883 € |
|---|---|
| Unit Price with VAT: | 3,02121 € |

