
735410 | |
|---|---|
DigiKey Part Number | 5831-735410-ND |
Manufacturer | |
Manufacturer Product Number | 735410 |
Description | Terminals ELECTRO TAP ASSY |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Crimp 18-20 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61963 € | 185,89 € |
| 600 | 0,55078 € | 330,47 € |
| 1.200 | 0,52497 € | 629,96 € |
| 2.400 | 0,51636 € | 1.239,26 € |
| Unit Price without VAT: | 0,61963 € |
|---|---|
| Unit Price with VAT: | 0,73736 € |

