
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.32mm Coaxial Cable | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,53883 € | 152,33 € |
| 180 | 2,40967 € | 433,74 € |
| 300 | 2,28920 € | 686,76 € |
| 540 | 2,16011 € | 1.166,46 € |
| 1.200 | 1,90193 € | 2.282,32 € |
| Unit Price without VAT: | 2,53883 € |
|---|---|
| Unit Price with VAT: | 3,02121 € |

