
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,12500 € | 153,75 € |
| 150 | 4,84440 € | 726,66 € |
| 270 | 4,58944 € | 1.239,15 € |
| 510 | 4,35149 € | 2.219,26 € |
| 1.200 | 3,81605 € | 4.579,26 € |
| 3.000 | 3,70556 € | 11.116,68 € |
| Unit Price without VAT: | 5,12500 € |
|---|---|
| Unit Price with VAT: | 6,09875 € |

