
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Zinc Alloy |
Shield Termination Solder | Body Finish Tin |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,44200 € | 154,89 € |
| Unit Price without VAT: | 3,44200 € |
|---|---|
| Unit Price with VAT: | 4,09598 € |

