
726346-2 | |
|---|---|
DigiKey Part Number | 5831-726346-2-ND |
Manufacturer | |
Manufacturer Product Number | 726346-2 |
Description | SO-RINGZUNGE D46234 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | - | |
Length - Overall | 1.417" (36.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,22733 € | 145,23 € |
| 180 | 3,16700 € | 570,06 € |
| 270 | 3,11537 € | 841,15 € |
| 450 | 3,05513 € | 1.374,81 € |
| Unit Price without VAT: | 3,22733 € |
|---|---|
| Unit Price with VAT: | 3,84052 € |

