
726344-3 | |
|---|---|
DigiKey Part Number | 5831-726344-3-ND |
Manufacturer | |
Manufacturer Product Number | 726344-3 |
Description | SO-RINGZUNGE D46234 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.299" (33.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,46500 € | 169,30 € |
| 60 | 7,38567 € | 443,14 € |
| 160 | 7,02019 € | 1.123,23 € |
| 260 | 6,69723 € | 1.741,28 € |
| 400 | 6,39975 € | 2.559,90 € |
| Unit Price without VAT: | 8,46500 € |
|---|---|
| Unit Price with VAT: | 10,07335 € |

