
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 11,31733 € | 169,76 € |
| 45 | 11,10289 € | 499,63 € |
| 75 | 10,89720 € | 817,29 € |
| 90 | 10,46889 € | 942,20 € |
| Unit Price without VAT: | 11,31733 € |
|---|---|
| Unit Price with VAT: | 13,46762 € |

