
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,05400 € | 180,81 € |
| 30 | 11,82233 € | 354,67 € |
| 60 | 11,59117 € | 695,47 € |
| 90 | 11,16278 € | 1.004,65 € |
| Unit Price without VAT: | 12,05400 € |
|---|---|
| Unit Price with VAT: | 14,34426 € |

