
710031-4 | |
|---|---|
DigiKey Part Number | 5831-710031-4-ND |
Manufacturer | |
Manufacturer Product Number | 710031-4 |
Description | Terminals XCT 10-6 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 7 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity | Wire Gauge 7 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Silver |
Terminal Type Ring, Tubular | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.039" (0.99mm) | Diameter - Barrel ID 0.165" (4.20mm) |
Length - Overall 1.260" (32.00mm) | Diameter - Barrel OD 0.268" (6.81mm) |
Width - Outer Edges 0.433" (11.00mm) | Diameter - Ring ID 0.252" (6.40mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 1,72529 € | 146,65 € |
| 340 | 1,50432 € | 511,47 € |
| Unit Price without VAT: | 1,72529 € |
|---|---|
| Unit Price with VAT: | 2,05310 € |

