
Category | Contact Length - Post 0.135" (3.43mm) |
Mfr | Overall Contact Length 0.490" (12.45mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.5A (DC) |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,15018 € | 118,26 € |
| Unit Price without VAT: | 2,15018 € |
|---|---|
| Unit Price with VAT: | 2,55871 € |

