
70236-103LF | |
|---|---|
DigiKey Part Number | 5831-70236-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 70236-103LF |
Description | BOARD CONNECTOR, 8 CONTACT(S), 4 |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural, White Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 4 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,09123 € | 135,93 € |
| Unit Price without VAT: | 2,09123 € |
|---|---|
| Unit Price with VAT: | 2,48856 € |

