
7-6609107-9 | |
|---|---|
DigiKey Part Number | 5831-7-6609107-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-6609107-9 |
Description | AC Power Entry Modules 10A DUAL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer TE Connectivity | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Retail Package | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Number of Positions 3 | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UR, VDE |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 25,29333 € | 151,76 € |
| 18 | 24,82556 € | 446,86 € |
| 30 | 24,37500 € | 731,25 € |
| Unit Price without VAT: | 25,29333 € |
|---|---|
| Unit Price with VAT: | 30,09906 € |

