New at DigiKey
Image for 7-2176310-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2176310-2

DigiKey Part Number
5831-7-2176310-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-2176310-2
Description
RP 1E 0.1W 590R 0.1% 25PPM 1K RL
Customer Reference
Detailed Description
590 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07819 €156,38 €
10.0000,07479 €747,90 €
Unit Price without VAT:0,07819 €
Unit Price with VAT:0,09305 €