
7-215079-4 | |
|---|---|
DigiKey Part Number | 5831-7-215079-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-215079-4 |
Description | CONN RCPT 4POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Retail Package | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50994 € | 254,97 € |
| 1.000 | 0,48444 € | 484,44 € |
| 1.500 | 0,47595 € | 713,92 € |
| 2.500 | 0,46744 € | 1.168,60 € |
| 5.000 | 0,39945 € | 1.997,25 € |
| 10.000 | 0,39095 € | 3.909,50 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |


